Part Details for LT3022IMSE-1.5#TRPBF by Analog Devices Inc
Results Overview of LT3022IMSE-1.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3022IMSE-1.5#TRPBF Information
LT3022IMSE-1.5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3022IMSE-1.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3022IMSE-1.5#TRPBF-ND
|
DigiKey | IC REG LINEAR 1.5V 1A 16-MSOP-EP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9375 | Buy Now |
DISTI #
584-3022IMSE-1.5TPF
|
Mouser Electronics | LDO Voltage Regulators 1A, 0.9V to 10V, Very L Drop Lin Reg RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
|
Analog Devices Inc | 1A, 0.9V to 10V, Very L Drop L Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.9500 / $5.5300 | Buy Now |
DISTI #
LT3022IMSE1.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1000 / $5.3000 | Buy Now |
|
Vyrian | Peripheral ICs | 244 |
|
RFQ |
Part Details for LT3022IMSE-1.5#TRPBF
LT3022IMSE-1.5#TRPBF CAD Models
LT3022IMSE-1.5#TRPBF Part Data Attributes
|
LT3022IMSE-1.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3022IMSE-1.5#TRPBF
Analog Devices Inc
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LT3022IMSE-1.5#TRPBF
This table gives cross-reference parts and alternative options found for LT3022IMSE-1.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3022IMSE-1.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3022EMSE-1.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.285V Dropout, PDSO16 | LT3022IMSE-1.5#TRPBF vs LT3022EMSE-1.5#TR |
LT3022IMSE-1.5#PBF | Analog Devices Inc | Check for Price | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | LT3022IMSE-1.5#TRPBF vs LT3022IMSE-1.5#PBF |
LT3022EMSE-1.5#PBF | Analog Devices Inc | Check for Price | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | LT3022IMSE-1.5#TRPBF vs LT3022EMSE-1.5#PBF |
LT3022IMSE-1.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.285V Dropout, PDSO16 | LT3022IMSE-1.5#TRPBF vs LT3022IMSE-1.5#TR |
LT3022EMSE-1.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.285V Dropout, PDSO16 | LT3022IMSE-1.5#TRPBF vs LT3022EMSE-1.5 |
LT3022IMSE-1.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.285V Dropout, PDSO16 | LT3022IMSE-1.5#TRPBF vs LT3022IMSE-1.5 |
LT3022EMSE-1.5#TRPBF | Analog Devices Inc | Check for Price | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | LT3022IMSE-1.5#TRPBF vs LT3022EMSE-1.5#TRPBF |