Part Details for LT3022IMSE-1.5#PBF by Linear Technology
Results Overview of LT3022IMSE-1.5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3022IMSE-1.5#PBF Information
LT3022IMSE-1.5#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3022IMSE-1.5#PBF
LT3022IMSE-1.5#PBF CAD Models
LT3022IMSE-1.5#PBF Part Data Attributes
|
LT3022IMSE-1.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3022IMSE-1.5#PBF
Linear Technology
LT3022 - 1A, 0.9V to 10V, Very Low Dropout Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.285 V | |
Dropout Voltage1-Nom | 0.145 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Line Regulation-Max | 0.004% | |
Load Regulation-Max | 0.0075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
LT3022IMSE-1.5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3022IMSE-1.5#PBF is 36V, but it's recommended to operate within the specified input voltage range of 2.9V to 36V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a minimum 10uF output capacitor and a 1uF input capacitor. Additionally, ensure that the input voltage is within the specified range and that the device is operated within its recommended operating conditions.
-
The maximum output current that the LT3022IMSE-1.5#PBF can deliver is 1.5A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and reliability.
-
The output voltage of the LT3022IMSE-1.5#PBF can be adjusted by using an external resistor divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 1.5V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The thermal shutdown temperature of the LT3022IMSE-1.5#PBF is typically around 150°C, but it can vary depending on the specific device and operating conditions. It's recommended to consult the datasheet and application notes for more information on thermal management and design considerations.