Part Details for LT3022IMSE-1.5#PBF by Analog Devices Inc
Results Overview of LT3022IMSE-1.5#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3022IMSE-1.5#PBF Information
LT3022IMSE-1.5#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3022IMSE-1.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3022IMSE-1.5#PBF-ND
|
DigiKey | IC REG LINEAR 1.5V 1A 16-MSOP-EP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
129 In Stock |
|
$4.9375 / $10.5700 | Buy Now |
DISTI #
584-3022IMSE-1.5PBF
|
Mouser Electronics | LDO Voltage Regulators 1A, 0.9V to 10V, Very L Drop Lin Reg RoHS: Compliant | 18 |
|
$5.0700 / $9.0500 | Buy Now |
DISTI #
V36:1790_06424177
|
Arrow Electronics | LDO Regulator Pos 1.5V 1A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2206 | Americas - 3 |
|
$4.6120 | Buy Now |
|
Analog Devices Inc | 1A, 0.9V to 10V, Very L Drop L Package Multiple: 37 | 3726 |
|
$3.9500 / $10.5700 | Buy Now |
DISTI #
35213817
|
Verical | LDO Regulator Pos 1.5V 1A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 3663 |
|
$4.9686 | Buy Now |
DISTI #
29524067
|
Verical | LDO Regulator Pos 1.5V 1A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Americas - 32 |
|
$4.7000 | Buy Now |
DISTI #
63346427
|
Verical | LDO Regulator Pos 1.5V 1A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2206 | Americas - 3 |
|
$4.6120 | Buy Now |
|
Rochester Electronics | LT3022 - 1A, Low Voltage, Very Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$4.1400 / $5.1800 | Buy Now |
DISTI #
LT3022IMSE-1.5P
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 111 | 0 |
|
$5.1000 / $5.6000 | Buy Now |
|
Cytech Systems Limited | IC REG LINEAR 1.5V 1A 16MSOP | 74 |
|
RFQ |
Part Details for LT3022IMSE-1.5#PBF
LT3022IMSE-1.5#PBF CAD Models
LT3022IMSE-1.5#PBF Part Data Attributes
|
LT3022IMSE-1.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3022IMSE-1.5#PBF
Analog Devices Inc
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LT3022IMSE-1.5#PBF
This table gives cross-reference parts and alternative options found for LT3022IMSE-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3022IMSE-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3022EMSE-1.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.285V Dropout, PDSO16 | LT3022IMSE-1.5#PBF vs LT3022EMSE-1.5#TR |
LT3022EMSE-1.5#PBF | Analog Devices Inc | Check for Price | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | LT3022IMSE-1.5#PBF vs LT3022EMSE-1.5#PBF |
LT3022IMSE-1.5#TRPBF | Analog Devices Inc | Check for Price | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | LT3022IMSE-1.5#PBF vs LT3022IMSE-1.5#TRPBF |
LT3022IMSE-1.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.285V Dropout, PDSO16 | LT3022IMSE-1.5#PBF vs LT3022IMSE-1.5#TR |
LT3022EMSE-1.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.285V Dropout, PDSO16 | LT3022IMSE-1.5#PBF vs LT3022EMSE-1.5 |
LT3022IMSE-1.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.285V Dropout, PDSO16 | LT3022IMSE-1.5#PBF vs LT3022IMSE-1.5 |
LT3022EMSE-1.5#TRPBF | Analog Devices Inc | Check for Price | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | LT3022IMSE-1.5#PBF vs LT3022EMSE-1.5#TRPBF |
LT3022IMSE-1.5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3022IMSE-1.5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended compensation network, use a minimum output capacitance of 10uF, and ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be operated within its recommended operating conditions, and the PCB layout should be optimized for minimal noise and EMI.
-
The maximum ambient temperature range for the LT3022IMSE-1.5 is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures, and it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LT3022IMSE-1.5 is suitable for high-reliability and automotive applications. It's manufactured using a high-reliability process, and it's qualified to AEC-Q100 Grade 1, which means it can operate in harsh environments with high temperatures and humidity. However, it's essential to follow the recommended operating conditions and design guidelines to ensure the device's reliability and performance.
-
The power dissipation of the LT3022IMSE-1.5 can be calculated using the following formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. The maximum power dissipation of the device is 1.5W, and it's essential to ensure that the device is operated within this limit to prevent overheating and damage.