Part Details for LT3021ES8 by Analog Devices Inc
Results Overview of LT3021ES8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3021ES8 Information
LT3021ES8 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3021ES8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_07481969
|
Arrow Electronics | LDO Regulator Pos 0.2V to 9.5V 0.5A 8-Pin SOIC N RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 110 Weeks | Americas - 1190 |
|
$13.0100 / $38.3500 | Buy Now |
DISTI #
63056126
|
Verical | LDO Regulator Pos 0.2V to 9.5V 0.5A 8-Pin SOIC N RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2221 | Americas - 1100 |
|
$13.0100 / $18.2200 | Buy Now |
Part Details for LT3021ES8
LT3021ES8 CAD Models
LT3021ES8 Part Data Attributes
|
LT3021ES8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3021ES8
Analog Devices Inc
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT3021ES8
This table gives cross-reference parts and alternative options found for LT3021ES8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3021ES8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3021ES8#PBF | Analog Devices Inc | $3.9374 | LT3021ES8#PBF | LT3021ES8 vs LT3021ES8#PBF |
LT3021ES8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3021ES8 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, it's essential to use a minimum output capacitance of 10uF with an ESR of 1Ω or less, and to keep the output voltage within the recommended range of 1.2V to 20V.
-
The maximum output current that the LT3021ES8 can deliver is 500mA, but it's recommended to keep it below 400mA for reliable operation and to avoid overheating.
-
The output voltage of the LT3021ES8 can be adjusted by using a resistive divider network between the output and the ADJ pin, with the ratio of the resistors determining the output voltage.
-
The quiescent current of the LT3021ES8 is typically around 2mA, but it can vary depending on the input voltage and output load.