Part Details for LT3021ES8#PBF by Linear Technology
Results Overview of LT3021ES8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3021ES8#PBF Information
LT3021ES8#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3021ES8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+0.2 TO +9.5V,BIPOLAR,SOP,8PIN,PLASTIC | 21 |
|
$8.0000 / $12.0000 | Buy Now |
|
Vyrian | Regulators | 346 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.5A 8SOIC | 24000 |
|
$3.6163 / $4.6708 | Buy Now |
Part Details for LT3021ES8#PBF
LT3021ES8#PBF CAD Models
LT3021ES8#PBF Part Data Attributes
|
LT3021ES8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3021ES8#PBF
Linear Technology
LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.285 V | |
Dropout Voltage1-Nom | 0.155 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Line Regulation-Max (%/V) | 0.098 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT3021ES8#PBF
This table gives cross-reference parts and alternative options found for LT3021ES8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3021ES8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3021ES8#PBF | Analog Devices Inc | $3.9374 | LT3021ES8#PBF | LT3021ES8#PBF vs LT3021ES8#PBF |
LT3021ES8 | Linear Technology | Check for Price | LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT3021ES8#PBF vs LT3021ES8 |
LT3021ES8 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, PDSO8 | LT3021ES8#PBF vs LT3021ES8 |
LT3021ES8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3021ES8#PBF can handle is 36V, but it's recommended to operate it within the specified input voltage range of 3.5V to 36V for optimal performance.
-
To ensure stability in the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The LT3021ES8#PBF can maintain regulation with a minimum load current of 1mA, but it's recommended to operate it with a minimum load current of 10mA for optimal performance.
-
The LT3021ES8#PBF is rated for operation up to 125°C, but it's essential to consider the thermal derating and ensure that the device does not exceed the maximum junction temperature of 150°C.
-
To protect the LT3021ES8#PBF from input voltage transients, it's recommended to use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to clamp the input voltage.