Part Details for LT3015IQ-3#PBF by Analog Devices Inc
Results Overview of LT3015IQ-3#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3015IQ-3#PBF Information
LT3015IQ-3#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3015IQ-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3015IQ-3#PBF-ND
|
DigiKey | IC REG LINEAR -3V 1.5A DDPAK-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$5.5380 / $10.9300 | Buy Now |
DISTI #
584-LT3015IQ-3#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim RoHS: Compliant | 0 |
|
$5.8000 / $9.4200 | Order Now |
|
Analog Devices Inc | 1.5A, L N, Neg Lin Reg w/ Prec Package Multiple: 50 | 3050 |
|
$4.1300 / $10.9300 | Buy Now |
DISTI #
78406821
|
Verical | LDO Regulator Neg -3V 1.5A 6-Pin(5+Tab) DDPAK Tube Min Qty: 100 Package Multiple: 100 | Americas - 3000 |
|
$5.1082 | Buy Now |
DISTI #
LT3015IQ-3#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3300 / $5.8500 | Buy Now |
Part Details for LT3015IQ-3#PBF
LT3015IQ-3#PBF CAD Models
LT3015IQ-3#PBF Part Data Attributes
|
LT3015IQ-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3015IQ-3#PBF
Analog Devices Inc
LT3015IQ-3#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Dropout Voltage1-Max | 0.68 V | |
Dropout Voltage1-Nom | 0.41 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Load Regulation-Max | 0.023% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
Alternate Parts for LT3015IQ-3#PBF
This table gives cross-reference parts and alternative options found for LT3015IQ-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015IQ-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3015EQ-3#PBF | Analog Devices Inc | Check for Price | LT3015EQ-3#PBF | LT3015IQ-3#PBF vs LT3015EQ-3#PBF |