Part Details for LT3015EQ-3#PBF by Linear Technology
Results Overview of LT3015EQ-3#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3015EQ-3#PBF Information
LT3015EQ-3#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3015EQ-3#PBF
LT3015EQ-3#PBF CAD Models
LT3015EQ-3#PBF Part Data Attributes
|
LT3015EQ-3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3015EQ-3#PBF
Linear Technology
LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.68 V | |
Dropout Voltage1-Nom | 0.41 V | |
Input Voltage Absolute-Max | 33 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.023% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
Alternate Parts for LT3015EQ-3#PBF
This table gives cross-reference parts and alternative options found for LT3015EQ-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015EQ-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3015EQ-3#TRPBF | Analog Devices Inc | Check for Price | LT3015EQ-3#TRPBF | LT3015EQ-3#PBF vs LT3015EQ-3#TRPBF |
LT3015EQ-3#TRPBF | Linear Technology | Check for Price | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT3015EQ-3#PBF vs LT3015EQ-3#TRPBF |
LT3015IQ-3#TRPBF | Analog Devices Inc | Check for Price | LT3015IQ-3#TRPBF | LT3015EQ-3#PBF vs LT3015IQ-3#TRPBF |
LT3015IQ-3#PBF | Analog Devices Inc | Check for Price | LT3015IQ-3#PBF | LT3015EQ-3#PBF vs LT3015IQ-3#PBF |
LT3015IQ-3#TRPBF | Linear Technology | Check for Price | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT3015EQ-3#PBF vs LT3015IQ-3#TRPBF |
LT3015IQ-3#PBF | Linear Technology | Check for Price | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT3015EQ-3#PBF vs LT3015IQ-3#PBF |
LT3015EQ-3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3015EQ-3#PBF is 36V, but it's recommended to operate within the specified input voltage range of 3.15V to 30V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a minimum 10uF output capacitor and a 1uF input capacitor. Additionally, ensure that the input voltage is within the specified range and that the device is operated within its recommended operating conditions.
-
The maximum output current that the LT3015EQ-3#PBF can deliver is 1.5A, but it's recommended to operate within the specified output current range of 0A to 1.2A for optimal performance and reliability.
-
The output voltage of the LT3015EQ-3#PBF can be adjusted by using an external resistor divider network between the output pin and the ground pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
-
The LT3015EQ-3#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation. Consult the datasheet for more information on thermal considerations.