-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA, 4V to 80V Low Dropout Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3012EFE#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8523
|
Newark | Ldo, Adj, 0.25A, Tssop-Ep-16, 125Deg C, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:80V, No. Of Outputs:-, Output Voltage Min:1.24V, Output Voltage Max:60V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3012EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9700 / $6.4800 | Buy Now |
DISTI #
505-LT3012EFE#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 16-TSSOP-EP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1665 In Stock |
|
$3.4125 / $8.0400 | Buy Now |
DISTI #
584-LT3012EFE#PBF
|
Mouser Electronics | LDO Voltage Regulators 250mA, 4V to 80V L Drop uP Lin Reg RoHS: Compliant | 2656 |
|
$3.7500 / $6.4800 | Buy Now |
DISTI #
V99:2348_06423926
|
Arrow Electronics | LDO Regulator Pos 1.24V to 60V 0.25A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2440 | Americas - 190 |
|
$3.4650 / $6.1480 | Buy Now |
|
Analog Devices Inc | 250mA, 4V to 80V L Drop uP Lin Package Multiple: 95 | 334 |
|
$2.7300 / $5.8500 | Buy Now |
DISTI #
87056459
|
Verical | LDO Regulator Pos 1.24V to 60V 0.25A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2440 | Americas - 190 |
|
$3.6660 / $6.1480 | Buy Now |
DISTI #
LT3012EFEPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1.24÷60V, 0.25A, TSSOP16 Min Qty: 1 | 0 |
|
$3.7800 / $5.6700 | RFQ |
DISTI #
LT3012EFE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 95 | 0 |
|
$3.5300 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3012EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3012EFE#PBF
Analog Devices Inc
250mA, 4V to 80V Low Dropout Micropower Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.62 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Regulation-Max(%) | 2.016129% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3012EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3012EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3012EFE | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.62V Dropout, PDSO16 | LT3012EFE#PBF vs LT3012EFE |
The maximum input voltage that can be applied to the LT3012EFE is 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
To ensure stability in the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The maximum output current that the LT3012EFE can deliver is 1.5A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and to prevent overheating.
The output voltage of the LT3012EFE can be adjusted by using the feedback resistors R1 and R2, which set the output voltage according to the formula Vout = 1.22V x (1 + R2/R1).
The thermal shutdown temperature of the LT3012EFE is 150°C, which is the maximum operating junction temperature. The device will shut down when the junction temperature exceeds this value.