-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3008IDC-3.3#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3008IDC-3.3#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3008IDC-3.3#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 3.3V 20MA 6-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1922 In Stock |
|
$2.1375 / $5.7100 | Buy Now |
DISTI #
584-3008IDC-3.3TRPBF
|
Mouser Electronics | LDO Voltage Regulators 3uA IQ, 20mA, 45V L Drop Lin Regs RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
|
Analog Devices Inc | 3µA IQ, 20mA, 45V L Drop Lin R Min Qty: 1 Package Multiple: 2500 | 2885 |
|
$2.1375 / $5.7100 | Buy Now |
DISTI #
35211945
|
Verical | LDO Regulator Pos 3.3V 0.02A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.1150 | Buy Now |
DISTI #
LT3008IDC3.3TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2000 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3008IDC-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3008IDC-3.3#TRPBF
Analog Devices Inc
LT3008IDC-3.3#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, M0-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.028% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3008IDC-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008IDC-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3008EDC-3.3#TRMPBF | Analog Devices Inc | $2.3976 | LT3008EDC-3.3#TRMPBF | LT3008IDC-3.3#TRPBF vs LT3008EDC-3.3#TRMPBF |
LT3008EDC-3.3#TRM | Linear Technology | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | LT3008IDC-3.3#TRPBF vs LT3008EDC-3.3#TRM |
LT3008EDC-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO6 | LT3008IDC-3.3#TRPBF vs LT3008EDC-3.3 |
LT3008IDC-3.3 | Linear Technology | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | LT3008IDC-3.3#TRPBF vs LT3008IDC-3.3 |
The recommended input capacitor value for the LT3008 is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor can help to reduce input voltage ripple and improve output voltage regulation.
To minimize noise and ensure good performance, it is recommended to follow good PCB layout practices such as separating the input and output sections, using a solid ground plane, and keeping sensitive nodes away from noisy areas. Additionally, the datasheet provides a recommended PCB layout and thermal pad connection diagram.
The maximum ambient temperature for the LT3008 is 125°C. However, the device can operate at higher temperatures with derating. It is recommended to consult the datasheet for thermal derating curves and to ensure that the device is properly heatsinked.
Yes, the LT3008 is available in a variety of grades, including the 'I' grade which is specified for operation from -40°C to 125°C, making it suitable for high-reliability and automotive applications. Additionally, the device is manufactured using a high-reliability process and is qualified to various industry standards such as AEC-Q100.
The output voltage tolerance for the LT3008 is specified as ±2% over the operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage by the tolerance percentage. For example, for a 3.3V output voltage, the tolerance would be ±66mV.