-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Bidirectional Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1999IMS8-10#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1999IMS8-10#TRPBFCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
584-1999IMS8-10TRPBF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Bi-dir C Sense Amp RoHS: Compliant | 0 |
|
$3.2500 / $7.3400 | Order Now |
|
Analog Devices Inc | Hi V, Bi-dir C Sense Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6000 / $7.7600 | Buy Now |
DISTI #
LT1999IMS810TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3600 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1999IMS8-10#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1999IMS8-10#TRPBF
Analog Devices Inc
High Voltage, Bidirectional Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1500 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1999IMS8-10#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1999IMS8-10#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1999CMS8-50#PBF | Analog Devices Inc | $3.5923 | High Voltage, Bidirectional Current Sense Amplifier | LT1999IMS8-10#TRPBF vs LT1999CMS8-50#PBF |
LT1999CMS8-10#PBF | Analog Devices Inc | $3.7405 | High Voltage, Bidirectional Current Sense Amplifier | LT1999IMS8-10#TRPBF vs LT1999CMS8-10#PBF |
LT1999IMS8-50#PBF | Analog Devices Inc | $3.9834 | High Voltage, Bidirectional Current Sense Amplifier | LT1999IMS8-10#TRPBF vs LT1999IMS8-50#PBF |
LT1999HMS8-50#PBF | Analog Devices Inc | $4.5812 | High Voltage, Bidirectional Current Sense Amplifier | LT1999IMS8-10#TRPBF vs LT1999HMS8-50#PBF |
LT1999MPMS8-10#PBF | Analog Devices Inc | $8.2606 | High Voltage, Bidirectional Current Sense Amplifier | LT1999IMS8-10#TRPBF vs LT1999MPMS8-10#PBF |
LT1999MPMS8-10#TRPBF | Analog Devices Inc | Check for Price | High Voltage, Bidirectional Current Sense Amplifier | LT1999IMS8-10#TRPBF vs LT1999MPMS8-10#TRPBF |
LT1999CMS8-50#TRPBF | Analog Devices Inc | Check for Price | High Voltage, Bidirectional Current Sense Amplifier | LT1999IMS8-10#TRPBF vs LT1999CMS8-50#TRPBF |
LT1999HMS8-50#TRPBF | Analog Devices Inc | Check for Price | High Voltage, Bidirectional Current Sense Amplifier | LT1999IMS8-10#TRPBF vs LT1999HMS8-50#TRPBF |
LT1999MPMS8-20#TRPBF | Analog Devices Inc | Check for Price | High Voltage, Bidirectional Current Sense Amplifier | LT1999IMS8-10#TRPBF vs LT1999MPMS8-20#TRPBF |
LT1999MPMS8-50#PBF | Analog Devices Inc | Check for Price | High Voltage, Bidirectional Current Sense Amplifier | LT1999IMS8-10#TRPBF vs LT1999MPMS8-50#PBF |
A good PCB layout for the LT1999 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR output capacitor, and keep the input and output impedance low. Also, avoid capacitive loading on the output and ensure the device is operated within its recommended operating conditions.
The maximum power dissipation of the LT1999 is dependent on the package and the ambient temperature. For the IMS8 package, the maximum power dissipation is 1.4W at 70°C ambient temperature. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
While the LT1999 can be used as a voltage regulator, it's not recommended as it's not designed for that purpose. The device is optimized for high-speed, low-noise applications and may not provide the necessary regulation and protection features for a voltage regulator.
To protect the LT1999 from overvoltage and ESD, use a TVS diode or a zener diode on the input and output pins, and follow proper ESD handling procedures during assembly and testing. Also, ensure the device is operated within its recommended operating conditions and avoid exceeding the maximum ratings.