Part Details for LT1993IUD-2#TRPBF by Analog Devices Inc
Results Overview of LT1993IUD-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1993IUD-2#TRPBF Information
LT1993IUD-2#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1993IUD-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1993IUD-2#TRPBF-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0125 | Buy Now |
DISTI #
584-LT1993IUD-2TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 800MHz L Dist, L N Diff Amp ADC Drvr (Av RoHS: Compliant | 0 |
|
$6.0100 | Order Now |
|
Analog Devices Inc | 800MHz L Dist, L N Diff Amp AD Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.8100 / $6.4700 | Buy Now |
DISTI #
LT1993IUD-2TRPB
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.2100 / $6.4600 | Buy Now |
|
Vyrian | Peripheral ICs | 681 |
|
RFQ |
Part Details for LT1993IUD-2#TRPBF
LT1993IUD-2#TRPBF CAD Models
LT1993IUD-2#TRPBF Part Data Attributes
|
LT1993IUD-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1993IUD-2#TRPBF
Analog Devices Inc
800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Current-Max | 112 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1993IUD-2#TRPBF
This table gives cross-reference parts and alternative options found for LT1993IUD-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1993IUD-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1993IUD-2#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16 | LT1993IUD-2#TRPBF vs LT1993IUD-2#TR |
LT1993IUD-2#PBF | Linear Technology | Check for Price | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT1993IUD-2#TRPBF vs LT1993IUD-2#PBF |