Part Details for LT1964IS5-BYPTRMPBF by Analog Devices Inc
Results Overview of LT1964IS5-BYPTRMPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1964IS5-BYPTRMPBF Information
LT1964IS5-BYPTRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1964IS5-BYPTRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200mA 46dB(120Hz) Adjustable Negative electrode 20V TSOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 11 |
|
$2.3033 / $3.5364 | Buy Now |