Part Details for LT1964IS5-BYP#TRMPBF by Linear Technology
Results Overview of LT1964IS5-BYP#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1964IS5-BYP#TRMPBF Information
LT1964IS5-BYP#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1964IS5-BYP#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 669 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO NEG ADJ 0.2A TSOT23-5 | 2290 |
|
$2.3100 / $2.9838 | Buy Now |
Part Details for LT1964IS5-BYP#TRMPBF
LT1964IS5-BYP#TRMPBF CAD Models
LT1964IS5-BYP#TRMPBF Part Data Attributes
|
LT1964IS5-BYP#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1964IS5-BYP#TRMPBF
Linear Technology
LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1964IS5-BYP#TRMPBF
This table gives cross-reference parts and alternative options found for LT1964IS5-BYP#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964IS5-BYP#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1964ES5-SD#TRMPBF | Analog Devices Inc | $2.7250 | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | LT1964IS5-BYP#TRMPBF vs LT1964ES5-SD#TRMPBF |
LT1964ES5-BYP#TRPBF | Analog Devices Inc | $2.9948 | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | LT1964IS5-BYP#TRMPBF vs LT1964ES5-BYP#TRPBF |
LT1964IS5-BYP#TRMPBF | Analog Devices Inc | $3.0366 | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | LT1964IS5-BYP#TRMPBF vs LT1964IS5-BYP#TRMPBF |
LT1964ES5-BYP#TRMPBF | Linear Technology | Check for Price | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1964IS5-BYP#TRMPBF vs LT1964ES5-BYP#TRMPBF |
LT1964ES5-SD#PBF | Analog Devices Inc | Check for Price | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | LT1964IS5-BYP#TRMPBF vs LT1964ES5-SD#PBF |
LT1964ES5-BYP | Linear Technology | Check for Price | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1964IS5-BYP#TRMPBF vs LT1964ES5-BYP |
LT1964IS5-SD#TRMPBF | Analog Devices Inc | Check for Price | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | LT1964IS5-BYP#TRMPBF vs LT1964IS5-SD#TRMPBF |
LT1964ES5-BYP#TRM | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO5 | LT1964IS5-BYP#TRMPBF vs LT1964ES5-BYP#TRM |
LT1964ES5-SD#TRMPBF | Linear Technology | Check for Price | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1964IS5-BYP#TRMPBF vs LT1964ES5-SD#TRMPBF |
LT1964ES5-BYPP | Linear Technology | Check for Price | 1.22V-20V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.49V DROPOUT, PDSO5 | LT1964IS5-BYP#TRMPBF vs LT1964ES5-BYPP |
LT1964IS5-BYP#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1964IS5-BYP#TRMPBF is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) to minimize output voltage ripple and noise.
-
The maximum output current that the LT1964IS5-BYP#TRMPBF can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
-
To protect the LT1964IS5-BYP#TRMPBF from overheating, ensure good thermal conduction by using a heat sink or a thermally conductive pad, and operate the device within the specified temperature range of -40°C to 125°C.
-
The BYP (bypass) pin on the LT1964IS5-BYP#TRMPBF is used to bypass the internal voltage reference and connect an external voltage reference, allowing for more precise output voltage regulation and improved noise performance.