Part Details for LT1964ES5-SD#TRPBF by Linear Technology
Results Overview of LT1964ES5-SD#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1964ES5-SD#TRPBF Information
LT1964ES5-SD#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1964ES5-SD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 3841 |
|
RFQ | |
|
Win Source Electronics | LDO Regulator Neg -1.22V to -20V 0.2A Automotive 5-Pin TSOT-23 T/R / IC REG LDO NEG ADJ 0.2A TSOT23-5 | 17740 |
|
$1.8288 / $2.3621 | Buy Now |
Part Details for LT1964ES5-SD#TRPBF
LT1964ES5-SD#TRPBF CAD Models
LT1964ES5-SD#TRPBF Part Data Attributes
|
LT1964ES5-SD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1964ES5-SD#TRPBF
Linear Technology
LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.057 | |
Load Regulation-Max(%) | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1964ES5-SD#TRPBF
This table gives cross-reference parts and alternative options found for LT1964ES5-SD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964ES5-SD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1964ES5-SD#TRMPBF | Analog Devices Inc | $2.7250 | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | LT1964ES5-SD#TRPBF vs LT1964ES5-SD#TRMPBF |
LT1964ES5-SD#PBF | Analog Devices Inc | Check for Price | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | LT1964ES5-SD#TRPBF vs LT1964ES5-SD#PBF |
LT1964ES5-SD#TRMPBF | Linear Technology | Check for Price | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1964ES5-SD#TRPBF vs LT1964ES5-SD#TRMPBF |
LT1964ES5-SD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1964ES5-SD is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) to minimize output voltage ripple and noise.
-
The minimum input capacitance required for the LT1964ES5-SD is 10uF, but it's recommended to use a higher value (e.g., 22uF) to ensure stable operation and minimize input voltage ripple.
-
The LT1964ES5-SD is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation and prevent overheating.
-
The power dissipation of the LT1964ES5-SD can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.