Part Details for LT1963EST-3.3#TR by Analog Devices Inc
Results Overview of LT1963EST-3.3#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963EST-3.3#TR Information
LT1963EST-3.3#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1963EST-3.3#TR
LT1963EST-3.3#TR CAD Models
LT1963EST-3.3#TR Part Data Attributes
|
LT1963EST-3.3#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963EST-3.3#TR
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, SOT-223 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for LT1963EST-3.3#TR
This table gives cross-reference parts and alternative options found for LT1963EST-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963EST-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1963AEST-3.3 | Linear Technology | $2.4016 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | LT1963EST-3.3#TR vs LT1963AEST-3.3 |
LT1963AEST-3.3#PBF | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | LT1963EST-3.3#TR vs LT1963AEST-3.3#PBF |
SPX3940AM3-3.3-L | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN | LT1963EST-3.3#TR vs SPX3940AM3-3.3-L |
LT1963EST-3.3#TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1963EST-3.3#TR is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
The LT1963EST-3.3#TR is rated for operation from -40°C to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
To ensure the stability of the LT1963EST-3.3#TR output voltage, it's recommended to use a minimum output capacitance of 10uF, and to keep the output voltage within the specified range of 3.3V ± 2%. Additionally, the input voltage should be well-regulated and free of noise.
-
Yes, the LT1963EST-3.3#TR can be used in an LDO configuration, but it's not optimized for low-dropout operation. The device has a typical dropout voltage of 1.5V, which may not be suitable for all LDO applications.
-
The power dissipation of the LT1963EST-3.3#TR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. It's recommended to keep the power dissipation below the maximum rating of 1.5W to prevent overheating.