-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A, Low Noise, Fast Transient Response LDO Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963ES8-2.5#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8464
|
Newark | Ldo, Fixed, 2.5V, 1.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LT1963ES8-2.5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.5400 / $6.4400 | Buy Now |
DISTI #
LT1963ES8-2.5#PBF-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A 8-SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
192 In Stock |
|
$3.3875 / $8.0000 | Buy Now |
DISTI #
584-LT1963ES8-2.5PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 199 |
|
$3.5100 / $6.4400 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Package Multiple: 100 | 5939 |
|
$2.2500 / $5.9300 | Buy Now |
|
Rochester Electronics | LT1963 - Low Noise, Fast Transient Response LDO Regulators RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.8600 / $3.5700 | Buy Now |
DISTI #
LT1963ES8-2.5PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5000 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1963ES8-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963ES8-2.5#PBF
Analog Devices Inc
1.5A, Low Noise, Fast Transient Response LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.412 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1963ES8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963ES8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1963AES8-2.5 | Linear Technology | $3.4208 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963ES8-2.5#PBF vs LT1963AES8-2.5 |
LT1963ES8-2.5#TRPBF | Analog Devices Inc | Check for Price | 1.5A, Low Noise, Fast Transient Response LDO Regulators | LT1963ES8-2.5#PBF vs LT1963ES8-2.5#TRPBF |
LT1963AES8-2.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PDSO8 | LT1963ES8-2.5#PBF vs LT1963AES8-2.5 |
A good PCB layout for the LT1963ES8-2.5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within its specified temperature range. Additionally, adding a small capacitor (e.g., 10nF) between the output and ground can help prevent oscillations.
The LT1963ES8-2.5 can deliver up to 3A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
To protect the LT1963ES8-2.5 from overvoltage and undervoltage conditions, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits. These can be implemented using external components such as zener diodes, resistors, and capacitors.
The recommended input capacitor value for the LT1963ES8-2.5 is typically in the range of 10uF to 22uF, with a voltage rating that matches the input voltage. A higher capacitance value can help improve the device's transient response and reduce output noise.