Part Details for LT1963ES8-1.8PBF by Analog Devices Inc
Results Overview of LT1963ES8-1.8PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963ES8-1.8PBF Information
LT1963ES8-1.8PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963ES8-1.8PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 63dB(120Hz) 1.5A Fixed 1.8V Positive electrode 20V SO-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$7.2357 / $7.6523 | Buy Now |