Part Details for LT1963AES8-2.5#TRPBF by Analog Devices Inc
Results Overview of LT1963AES8-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AES8-2.5#TRPBF Information
LT1963AES8-2.5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AES8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5097
|
Newark | Ldo, Fixed, 2.5V, 1.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LT1963AES8-2.5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2319 |
|
$3.2400 / $6.1800 | Buy Now |
DISTI #
LT1963AES8-2.5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A 8-SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3713 In Stock |
|
$3.2375 / $7.7400 | Buy Now |
DISTI #
584-1963AES8-2.5TPF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 4391 |
|
$3.2300 / $6.1800 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.5900 / $7.7400 | Buy Now |
DISTI #
LT1963AES82.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3500 / $3.4800 | Buy Now |
Part Details for LT1963AES8-2.5#TRPBF
LT1963AES8-2.5#TRPBF CAD Models
LT1963AES8-2.5#TRPBF Part Data Attributes
|
LT1963AES8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AES8-2.5#TRPBF
Analog Devices Inc
LT1963AES8-2.5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.412 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 3.9 mm |
LT1963AES8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1963AES8-2.5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, ensure that the output capacitor is properly sized, the input capacitor is properly bypassed, and the device is operated within its recommended operating conditions. Additionally, adding a small capacitor (e.g., 10nF) between the output and ground can help prevent oscillations.
-
The maximum ambient temperature range for the LT1963AES8-2.5 is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures, so it's essential to ensure proper thermal management and heat sinking.
-
Yes, the LT1963AES8-2.5 is suitable for high-reliability and aerospace applications. However, it's essential to follow proper design and manufacturing guidelines, and to consult with Analog Devices Inc. for specific requirements and certifications.
-
To troubleshoot issues with the LT1963AES8-2.5, start by verifying the input voltage, output voltage, and current consumption. Check for proper PCB layout, component values, and soldering quality. Use an oscilloscope to inspect the output waveform and identify any signs of oscillation or noise.