Part Details for LT1963AEFE-2.5 by Analog Devices Inc
Results Overview of LT1963AEFE-2.5 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AEFE-2.5 Information
LT1963AEFE-2.5 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AEFE-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_07482270
|
Arrow Electronics | LDO Regulator Pos 2.5V 1.5A 16-Pin TSSOP EP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2028 | Americas - 1200 |
|
$6.0800 / $17.9100 | Buy Now |
DISTI #
44848165
|
Verical | LDO Regulator Pos 2.5V 1.5A 16-Pin TSSOP EP RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2028 | Americas - 1200 |
|
$6.0800 / $17.9100 | Buy Now |
Part Details for LT1963AEFE-2.5
LT1963AEFE-2.5 CAD Models
LT1963AEFE-2.5 Part Data Attributes
|
LT1963AEFE-2.5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AEFE-2.5
Analog Devices Inc
Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.412 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3.5% | |
Width | 4.4 mm |
Alternate Parts for LT1963AEFE-2.5
This table gives cross-reference parts and alternative options found for LT1963AEFE-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEFE-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1963EFE-2.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PDSO16 | LT1963AEFE-2.5 vs LT1963EFE-2.5 |
LT1963AEFE-2.5 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1963AEFE-2.5 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and avoid using long traces or wires that can introduce noise and oscillations.
-
The LT1963AEFE-2.5 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curves provided in the datasheet.
-
The power dissipation of the LT1963AEFE-2.5 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
-
The LT1963AEFE-2.5 has a relatively high noise floor (around 100uVrms) and may not be suitable for powering noise-sensitive circuits. If low noise is required, consider using a low-noise LDO regulator or adding additional filtering components.