Part Details for LT1963AEFE-2.5#PBF by Linear Technology
Results Overview of LT1963AEFE-2.5#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AEFE-2.5#PBF Information
LT1963AEFE-2.5#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AEFE-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.55V DROPOUT, BIPOLAR, PDSO16 | 5 |
|
$5.2500 / $10.5000 | Buy Now |
|
Vyrian | Regulators | 728 |
|
RFQ |
Part Details for LT1963AEFE-2.5#PBF
LT1963AEFE-2.5#PBF CAD Models
LT1963AEFE-2.5#PBF Part Data Attributes
|
LT1963AEFE-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1963AEFE-2.5#PBF
Linear Technology
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.412 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 4.4 mm |
Alternate Parts for LT1963AEFE-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1963AEFE-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEFE-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1963EFE-2.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PDSO16 | LT1963AEFE-2.5#PBF vs LT1963EFE-2.5 |
LT1963AEFE-2.5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the output voltage within the recommended range of 2.5V ± 2%. Also, ensure that the input voltage is within the recommended range and the device is operated within the recommended temperature range.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for optimal performance and to prevent overheating.
-
To reduce noise and ripple, use a low-ESR output capacitor, keep the input voltage as clean as possible, and use a noise-reducing capacitor (e.g., 10nF) between the VIN and GND pins.
-
The thermal shutdown temperature is 150°C. The device will shut down if the junction temperature exceeds this value, and will restart when the temperature drops below 140°C.