-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 2.5V, 0.43V Dropout, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1962EMS8-2.5 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1962EMS8-2.5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1962EMS8-2.5
Analog Devices Inc
Fixed Positive LDO Regulator, 2.5V, 0.43V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.43 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.565 V | |
Output Voltage1-Min | 2.435 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2.6% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1962EMS8-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1962EMS8-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A2525DRVR | Texas Instruments | $0.4462 | 300-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125 | LT1962EMS8-2.5 vs TPS7A2525DRVR |
LT1962EMS8-2.5#PBF | Linear Technology | Check for Price | LT1962 - 300mA, Low Noise, Micropower LDO Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1962EMS8-2.5 vs LT1962EMS8-2.5#PBF |
LT1962EMS8-2.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.43V Dropout, PDSO8 | LT1962EMS8-2.5 vs LT1962EMS8-2.5#TR |
A good PCB layout for the LT1962EMS8-2.5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
To ensure stability, it's essential to follow the recommended compensation network and output capacitor values. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum output capacitance of 10uF is recommended, and the output capacitor should be placed close to the device.
The LT1962EMS8-2.5 has an operating ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat sinking to maintain a safe operating temperature.
The LT1962EMS8-2.5 is a commercial-grade device, and its reliability and performance may not meet the requirements of high-reliability or aerospace applications. For such applications, it's recommended to use a device that is specifically designed and qualified for high-reliability or aerospace use, such as the LT1962HMS8-2.5.
To protect the LT1962EMS8-2.5 from input voltage transients and surges, it's recommended to use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input. Additionally, ensure that the input capacitor is rated for the maximum expected input voltage and has a low ESR.