Part Details for LT1956IGN-5#TR by Analog Devices Inc
Results Overview of LT1956IGN-5#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1956IGN-5#TR Information
LT1956IGN-5#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1956IGN-5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1599 |
|
RFQ |
Part Details for LT1956IGN-5#TR
LT1956IGN-5#TR CAD Models
LT1956IGN-5#TR Part Data Attributes
|
LT1956IGN-5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1956IGN-5#TR
Analog Devices Inc
Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1956IGN-5#TR
This table gives cross-reference parts and alternative options found for LT1956IGN-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1956IGN-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1956EGN-5#PBF | Analog Devices Inc | $6.9038 | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | LT1956IGN-5#TR vs LT1956EGN-5#PBF |
LT1956IGN-5#PBF | Analog Devices Inc | Check for Price | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | LT1956IGN-5#TR vs LT1956IGN-5#PBF |
LT1956EGN-5#PBF | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956IGN-5#TR vs LT1956EGN-5#PBF |
LT1956IGN-5#TR | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956IGN-5#TR vs LT1956IGN-5#TR |
LT1956IGN-5 | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956IGN-5#TR vs LT1956IGN-5 |
LT1956EGN-5#TRPBF | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956IGN-5#TR vs LT1956EGN-5#TRPBF |
LT1956EGN-5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | LT1956IGN-5#TR vs LT1956EGN-5 |
LT1956IGN-5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | LT1956IGN-5#TR vs LT1956IGN-5 |
LT1956EGN-5#TRPBF | Analog Devices Inc | Check for Price | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | LT1956IGN-5#TR vs LT1956EGN-5#TRPBF |
LT1956IGN-5#PBF | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956IGN-5#TR vs LT1956IGN-5#PBF |