-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Switch Synchronous Forward Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1952EGN-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8419
|
Newark | Pwm Controller, 25V, Nssop-16, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:6.5V, Supply Voltage Max:25V, Ic Case/Package:Nssop Rohs Compliant: Yes |Analog Devices LT1952EGN-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$5.5800 / $9.1100 | Buy Now |
DISTI #
LT1952EGN-1#PBF-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
225 In Stock |
|
$5.4500 / $11.3800 | Buy Now |
DISTI #
584-LT1952EGN-1#PBF
|
Mouser Electronics | Switching Controllers 1x Switch Sync For Cntr RoHS: Compliant | 100 |
|
$5.6300 / $9.4700 | Buy Now |
|
Analog Devices Inc | 1x Switch Sync For Cntr Package Multiple: 100 | 1745 |
|
$4.3600 / $11.3800 | Buy Now |
DISTI #
LT1952EGN-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6300 / $6.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1952EGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1952EGN-1#PBF
Analog Devices Inc
Single Switch Synchronous Forward Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 6.82 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1952EGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1952EGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1952IGN-1 | Linear Technology | Check for Price | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1952EGN-1#PBF vs LT1952IGN-1 |
A good PCB layout for the LT1952EGN-1#PBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to minimize ringing.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is properly sized and has a low ESR. Additionally, consider adding a small capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
The maximum ambient temperature range for the LT1952EGN-1#PBF is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
Yes, the LT1952EGN-1#PBF is suitable for high-reliability applications. It's manufactured using a high-reliability process and has undergone rigorous testing to ensure its performance and reliability. However, it's recommended to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the LT1952EGN-1#PBF, start by verifying the input voltage and current, and ensuring that the device is properly powered. Check the output voltage and current, and verify that the output capacitor is properly sized. Use an oscilloscope to check for oscillations or ringing on the output. If the issue persists, consult the datasheet and application notes for guidance.