-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1931ES5#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5053
|
Newark | Dc/Dc Conv, Inverting, 1.2Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Inverting, Input Voltage Min:2.45V, Input Voltage Max:16V, Max Output Current:1.2A, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1931ES5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 429 |
|
$3.3600 / $6.1100 | Buy Now |
DISTI #
505-LT1931ES5#TRPBFCT-ND
|
DigiKey | IC REG CUK ADJ 1A TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3606 In Stock |
|
$3.2000 / $7.6700 | Buy Now |
DISTI #
584-LT1931ES5#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2MHz/2.2MHz Inv DC/DC Convs in SOT RoHS: Compliant | 866 |
|
$3.2000 / $6.7300 | Buy Now |
DISTI #
V72:2272_06418814
|
Arrow Electronics | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 97 |
|
$3.2830 / $5.3350 | Buy Now |
|
Analog Devices Inc | 1.2MHz/2.2MHz Inv DC/DC Convs Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.5600 / $7.6700 | Buy Now |
DISTI #
LT1931ES5#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3000 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1931ES5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1931ES5#TRPBF
Analog Devices Inc
1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 1600 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.75 mm |
This table gives cross-reference parts and alternative options found for LT1931ES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1931ES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1931IS5#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5 | LT1931ES5#TRPBF vs LT1931IS5#TRM |
LT1931IS5#TR | Linear Technology | Check for Price | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1931ES5#TRPBF vs LT1931IS5#TR |
A good PCB layout for the LT1931ES5#TRPBF involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the IC. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the feedback trace short and direct.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, check that the output capacitor is properly sized and that the feedback resistor is within the recommended range. If oscillations occur, try adding a small capacitor (e.g., 10nF) in parallel with the feedback resistor.
The maximum input voltage for the LT1931ES5#TRPBF is 15V. Exceeding this voltage can cause damage to the IC. If a higher input voltage is required, consider using a voltage regulator or a voltage divider to reduce the input voltage to within the recommended range.
The LT1931ES5#TRPBF is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. If operation above 85°C is required, consider using a heat sink or a thermally-enhanced package. Always check the IC's thermal specifications and follow proper thermal management practices.
To troubleshoot issues with the LT1931ES5#TRPBF, start by checking the input voltage, output voltage, and feedback voltage using an oscilloscope. Verify that the component values and PCB layout match the recommended design. Check for signs of overheating, and ensure that the IC is properly soldered and seated. If issues persist, consult the datasheet and application notes for guidance.