Part Details for LT1931AES5#TRPBF by Linear Technology
Results Overview of LT1931AES5#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1931AES5#TRPBF Information
LT1931AES5#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1931AES5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 457 |
|
RFQ | ||
|
Quest Components | 2.5 A SWITCHING REGULATOR, 2900 KHZ SWITCHING FREQ-MAX, PDSO5 | 654 |
|
$8.1255 / $12.1883 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2510 |
|
RFQ | |
|
Win Source Electronics | IC REG CUK INV ADJ 1A TSOT23-5 | 4300 |
|
$3.7538 / $4.8487 | Buy Now |
Part Details for LT1931AES5#TRPBF
LT1931AES5#TRPBF CAD Models
LT1931AES5#TRPBF Part Data Attributes
|
LT1931AES5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1931AES5#TRPBF
Linear Technology
LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2900 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1931AES5#TRPBF
This table gives cross-reference parts and alternative options found for LT1931AES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1931AES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS63024YFFT | Texas Instruments | $1.3241 | High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125 | LT1931AES5#TRPBF vs TPS63024YFFT |
TPS630251YFFT | Texas Instruments | Check for Price | 4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 125 | LT1931AES5#TRPBF vs TPS630251YFFT |
TPS630242YFFR | Texas Instruments | Check for Price | High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125 | LT1931AES5#TRPBF vs TPS630242YFFR |
LT1931AIS5#TRM | Linear Technology | Check for Price | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1931AES5#TRPBF vs LT1931AIS5#TRM |
LT1931AES5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1931AES5#TRPBF is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 12V for optimal performance.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 1ohm or less.
-
The maximum output current that the LT1931AES5#TRPBF can deliver is 1.5A, but it's recommended to operate within the specified output current range of 0.1A to 1.2A for optimal performance.
-
The output voltage of the LT1931AES5#TRPBF can be adjusted by using a resistive divider network between the output and the feedback pin, as described in the datasheet.
-
The thermal shutdown temperature of the LT1931AES5#TRPBF is typically 150°C, and it will automatically shut down if the junction temperature exceeds this value.