Part Details for LT1931AES5#TR by Analog Devices Inc
Results Overview of LT1931AES5#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1931AES5#TR Information
LT1931AES5#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1931AES5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 699 |
|
RFQ |
Part Details for LT1931AES5#TR
LT1931AES5#TR CAD Models
LT1931AES5#TR Part Data Attributes
|
LT1931AES5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1931AES5#TR
Analog Devices Inc
Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 2900 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.75 mm |
Alternate Parts for LT1931AES5#TR
This table gives cross-reference parts and alternative options found for LT1931AES5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1931AES5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1931AES5#TRPBF | Analog Devices Inc | $4.0214 | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | LT1931AES5#TR vs LT1931AES5#TRPBF |
LT1931AIS5#TRPBF | Linear Technology | Check for Price | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1931AES5#TR vs LT1931AIS5#TRPBF |
LT1931AIS5#PBF | Analog Devices Inc | Check for Price | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | LT1931AES5#TR vs LT1931AIS5#PBF |
LT1931AES5#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | LT1931AES5#TR vs LT1931AES5#TRM |
LT1931AES5#PBF | Analog Devices Inc | Check for Price | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | LT1931AES5#TR vs LT1931AES5#PBF |
LT1931AIS5 | Linear Technology | Check for Price | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1931AES5#TR vs LT1931AIS5 |
LT1931AES5#PBF | Linear Technology | Check for Price | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1931AES5#TR vs LT1931AES5#PBF |
LT1931AIS5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | LT1931AES5#TR vs LT1931AIS5#TR |