-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1930ES5TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1930ES5TRMPBF
|
TME | PMIC, DC/DC converter, Uin: 2.45÷16VDC, Uout: 1.26÷34VDC, 1A, SMD Min Qty: 1 | 0 |
|
$4.7300 / $6.1300 | RFQ |
|
ComSIT USA | IC REG BST FLYBACK ADJ TSOT23-5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
LT1930ES5TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.4800 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1930ES5TRMPBF
Analog Devices Inc
Buy Now
|
Compare Parts:
LT1930ES5TRMPBF
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |