Part Details for LT1930AES5#TRM by Linear Technology
Results Overview of LT1930AES5#TRM by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1930AES5#TRM Information
LT1930AES5#TRM by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1930AES5#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1169 |
|
RFQ |
Part Details for LT1930AES5#TRM
LT1930AES5#TRM CAD Models
LT1930AES5#TRM Part Data Attributes
|
LT1930AES5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1930AES5#TRM
Linear Technology
LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2900 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1930AES5#TRM
This table gives cross-reference parts and alternative options found for LT1930AES5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1930AES5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1930AES5#TRPBF | Analog Devices Inc | $3.8530 | 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT | LT1930AES5#TRM vs LT1930AES5#TRPBF |
LT1930AES5#TRMPBF | Analog Devices Inc | $4.0269 | 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT | LT1930AES5#TRM vs LT1930AES5#TRMPBF |
LT1930AES5#TR | Linear Technology | Check for Price | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1930AES5#TRM vs LT1930AES5#TR |
LT1930AES5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | LT1930AES5#TRM vs LT1930AES5 |
LT1930AES5#PBF | Analog Devices Inc | Check for Price | 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT | LT1930AES5#TRM vs LT1930AES5#PBF |