Part Details for LT1930AES5#PBF by Analog Devices Inc
Results Overview of LT1930AES5#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1930AES5#PBF Information
LT1930AES5#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1930AES5#PBF
LT1930AES5#PBF CAD Models
LT1930AES5#PBF Part Data Attributes
|
LT1930AES5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1930AES5#PBF
Analog Devices Inc
1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2900 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1930AES5#PBF
This table gives cross-reference parts and alternative options found for LT1930AES5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1930AES5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1930AES5#TRPBF | Analog Devices Inc | Check for Price | 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT | LT1930AES5#PBF vs LT1930AES5#TRPBF |
LT1930AES5#TRMPBF | Linear Technology | Check for Price | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1930AES5#PBF vs LT1930AES5#TRMPBF |
LT1930AES5#TR | Linear Technology | Check for Price | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1930AES5#PBF vs LT1930AES5#TR |
LT1930AES5#TRM | Linear Technology | Check for Price | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1930AES5#PBF vs LT1930AES5#TRM |
LT1930AES5 | Linear Technology | Check for Price | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1930AES5#PBF vs LT1930AES5 |
LT1930AES5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1930AES5#PBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure stability, it's essential to follow the recommended compensation network and component values, as well as to ensure that the output capacitor is of sufficient size and type. Additionally, the input voltage should be within the recommended range, and the device should be operated within its specified temperature range.
-
The maximum output current of the LT1930AES5#PBF is 3A. However, it's recommended to derate the output current based on the ambient temperature and the desired output voltage to ensure reliable operation.
-
The LT1930AES5#PBF is rated for operation up to 125°C. However, it's essential to derate the output current and ensure that the device is properly heatsinked to prevent overheating. Additionally, the device's reliability and lifespan may be affected by prolonged exposure to high temperatures.
-
To troubleshoot issues with the LT1930AES5#PBF, start by verifying that the input voltage and output load are within the recommended specifications. Check for proper PCB layout and component placement, and ensure that the device is properly heatsinked. Use an oscilloscope to check for oscillations or other anomalies on the output voltage. If the issue persists, consult the datasheet and application notes for further guidance.