Part Details for LT1910ES8#TRPBF by Linear Technology
Results Overview of LT1910ES8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1910ES8#TRPBF Information
LT1910ES8#TRPBF by Linear Technology is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LT1910ES8#TRPBF
LT1910ES8#TRPBF CAD Models
LT1910ES8#TRPBF Part Data Attributes
|
LT1910ES8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1910ES8#TRPBF
Linear Technology
LT1910 - Protected High Side MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 100 µs | |
Turn-on Time | 400 µs | |
Width | 3.9 mm |
Alternate Parts for LT1910ES8#TRPBF
This table gives cross-reference parts and alternative options found for LT1910ES8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1910ES8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1910ES8#TR | Linear Technology | Check for Price | LT1910 - Protected High Side MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1910ES8#TRPBF vs LT1910ES8#TR |
LT1910ES8 | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | LT1910ES8#TRPBF vs LT1910ES8 |
LT1910ES8#TRPBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Ensure that the output voltage is within the recommended range, and the input voltage is above the minimum specified voltage. Also, use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm.
-
The maximum ambient temperature for the LT1910ES8 is 85°C, with a maximum junction temperature of 125°C.
-
Yes, the LT1910ES8 is suitable for high-reliability applications, with a MTBF of 1.4 million hours at 40°C, and a failure rate of 0.5 FIT.
-
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the LT1910ES8 if it falls outside the recommended range. Also, consider adding overvoltage protection devices such as TVS diodes or zener diodes.