Part Details for LT1885CS by Linear Technology
Results Overview of LT1885CS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1885CS Information
LT1885CS by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1885CS
LT1885CS CAD Models
LT1885CS Part Data Attributes
|
LT1885CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1885CS
Linear Technology
LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0014 µA | |
Bias Current-Max (IIB) @25C | 0.0009 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.649 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 0.35 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 75000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LT1885CS
This table gives cross-reference parts and alternative options found for LT1885CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1885CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1885IS#PBF | Analog Devices Inc | $9.0614 | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1885CS vs LT1885IS#PBF |
LT1885CS#PBF | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS vs LT1885CS#PBF |
LT1885CS#TRPBF | Analog Devices Inc | Check for Price | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1885CS vs LT1885CS#TRPBF |
LT1885IS#TR | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1885CS vs LT1885IS#TR |
LT1885IS#PBF | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1885CS vs LT1885IS#PBF |
LT1885IS#TRPBF | Analog Devices Inc | Check for Price | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1885CS vs LT1885IS#TRPBF |
LT1885IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, PDSO14 | LT1885CS vs LT1885IS#TR |
LT1885CS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 125uV Offset-Max, PDSO14 | LT1885CS vs LT1885CS#TR |
LT1885IS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, PDSO14 | LT1885CS vs LT1885IS |
LT1885IS | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1885CS vs LT1885IS |