Part Details for LT1885CS#TRPBF by Linear Technology
Results Overview of LT1885CS#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1885CS#TRPBF Information
LT1885CS#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1885CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 125UV OFFSET-MAX, BIPOLAR, PDSO14 | 14 |
|
$21.4320 / $22.5600 | Buy Now |
Part Details for LT1885CS#TRPBF
LT1885CS#TRPBF CAD Models
LT1885CS#TRPBF Part Data Attributes
|
LT1885CS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1885CS#TRPBF
Linear Technology
LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Bias Current-Max (IIB) @25C | 0.0009 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.35 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 75000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LT1885CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1885CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1885CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1885IS#PBF | Analog Devices Inc | $9.0614 | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1885CS#TRPBF vs LT1885IS#PBF |
LT1885CS#PBF | Analog Devices Inc | $9.6004 | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1885CS#TRPBF vs LT1885CS#PBF |
LT1885CS | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#TRPBF vs LT1885CS |
LT1885CS#TR | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#TRPBF vs LT1885CS#TR |
LT1885CS#PBF | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#TRPBF vs LT1885CS#PBF |
LT1885IS#TRPBF | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1885CS#TRPBF vs LT1885IS#TRPBF |
LT1885IS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, PDSO14 | LT1885CS#TRPBF vs LT1885IS |
LT1885IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, PDSO14 | LT1885CS#TRPBF vs LT1885IS#TR |
LT1885IS | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1885CS#TRPBF vs LT1885IS |