Part Details for LT1885CS#TRPBF by Analog Devices Inc
Results Overview of LT1885CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1885CS#TRPBF Information
LT1885CS#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1885CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1885CS#TRPBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5625 | Buy Now |
DISTI #
584-LT1885CS#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps RoHS: Compliant | 0 |
|
$7.5600 | Order Now |
|
Analog Devices Inc | 2x/4x R2R Out, pA In Prec Op A Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.0500 / $7.6300 | Buy Now |
DISTI #
LT1885CS#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.8100 / $8.1200 | Buy Now |
Part Details for LT1885CS#TRPBF
LT1885CS#TRPBF CAD Models
LT1885CS#TRPBF Part Data Attributes
|
LT1885CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1885CS#TRPBF
Analog Devices Inc
Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Width | 3.9 mm |
Alternate Parts for LT1885CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1885CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1885CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1885IS#PBF | Analog Devices Inc | $9.0614 | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1885CS#TRPBF vs LT1885IS#PBF |
LT1885CS#PBF | Analog Devices Inc | $9.6004 | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1885CS#TRPBF vs LT1885CS#PBF |
LT1885CS#TRPBF | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#TRPBF vs LT1885CS#TRPBF |
LT1885CS | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#TRPBF vs LT1885CS |
LT1885CS#TR | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#TRPBF vs LT1885CS#TR |
LT1885CS#PBF | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#TRPBF vs LT1885CS#PBF |
LT1885IS#TRPBF | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1885CS#TRPBF vs LT1885IS#TRPBF |
LT1885IS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, PDSO14 | LT1885CS#TRPBF vs LT1885IS |
LT1885IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, PDSO14 | LT1885CS#TRPBF vs LT1885IS#TR |
LT1885IS | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1885CS#TRPBF vs LT1885IS |
LT1885CS#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1885CS involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended compensation network, use a low-ESR output capacitor, and keep the input and output traces short. Additionally, avoid using long input traces and ensure that the input and output capacitors are properly decoupled.
-
The maximum input voltage that the LT1885CS can handle is 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and prevent damage to the device.
-
The LT1885CS is rated for operation up to 125°C, but it's essential to ensure that the device is properly heat-sinked and that the maximum junction temperature is not exceeded. Additionally, the device's performance may degrade at high temperatures, so it's recommended to consult the datasheet for temperature-related specifications.
-
The output voltage ripple of the LT1885CS can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.