Part Details for LT1885CS#PBF by Analog Devices Inc
Results Overview of LT1885CS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1885CS#PBF Information
LT1885CS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1885CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5045
|
Newark | Op-Amp, 2.2Mhz, 0 To 70Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:2.2Mhz, Supply Voltage Range:2.7V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:30Μv Rohs Compliant: Yes |Analog Devices LT1885CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$8.9600 / $13.3300 | Buy Now |
DISTI #
505-LT1885CS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
282 In Stock |
|
$7.5625 / $14.5700 | Buy Now |
DISTI #
584-LT1885CS#PBF
|
Mouser Electronics | Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps RoHS: Compliant | 2037 |
|
$8.8500 / $13.3300 | Buy Now |
DISTI #
V36:1790_06418707
|
Arrow Electronics | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks Date Code: 2227 | Americas - 2 |
|
$7.0640 | Buy Now |
|
Analog Devices Inc | 2x/4x R2R Out, pA In Prec Op A Package Multiple: 55 | 57 |
|
$6.0500 / $14.5700 | Buy Now |
DISTI #
LT1885CS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 | 0 |
|
$7.8100 / $9.0800 | Buy Now |
Part Details for LT1885CS#PBF
LT1885CS#PBF CAD Models
LT1885CS#PBF Part Data Attributes
|
LT1885CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1885CS#PBF
Analog Devices Inc
Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Width | 3.9 mm |
Alternate Parts for LT1885CS#PBF
This table gives cross-reference parts and alternative options found for LT1885CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1885CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1885IS#PBF | Analog Devices Inc | $9.0614 | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1885CS#PBF vs LT1885IS#PBF |
LT1885CS#TRPBF | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#PBF vs LT1885CS#TRPBF |
LT1885CS | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#PBF vs LT1885CS |
LT1885CS#TR | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#PBF vs LT1885CS#TR |
LT1885CS#PBF | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1885CS#PBF vs LT1885CS#PBF |
LT1885IS#TRPBF | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1885CS#PBF vs LT1885IS#TRPBF |
LT1885IS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, PDSO14 | LT1885CS#PBF vs LT1885IS |
LT1885IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, PDSO14 | LT1885CS#PBF vs LT1885IS#TR |
LT1885IS | Linear Technology | Check for Price | LT1885 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1885CS#PBF vs LT1885IS |
LT1885CS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1885CS#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the input and output capacitors. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the feedback resistors close to the device.
-
The output capacitor should be chosen based on the desired output voltage ripple, output current, and operating frequency. A general rule of thumb is to use a capacitor with a capacitance value of at least 10uF and a voltage rating of at least 2x the output voltage. The ESR of the capacitor should be as low as possible, typically < 0.1 ohms.
-
The maximum input voltage that the LT1885CS#PBF can handle is 15V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure that the input voltage does not exceed the maximum rating.
-
To compensate for output voltage droop during high-current loads, you can add a voltage-sensing resistor (Rs) in series with the output capacitor. This resistor helps to sense the output voltage and adjust the feedback loop to maintain a stable output voltage. The value of Rs depends on the output voltage and current requirements.
-
The thermal shutdown temperature of the LT1885CS#PBF is typically around 150°C. If the device temperature exceeds this value, it will shut down to prevent damage. It's recommended to provide adequate heat sinking and airflow to keep the device temperature within the recommended operating range.