Part Details for LT1882HS#TRPBF by Linear Technology
Results Overview of LT1882HS#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1882HS#TRPBF Information
LT1882HS#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1882HS#TRPBF
LT1882HS#TRPBF CAD Models
LT1882HS#TRPBF Part Data Attributes
|
LT1882HS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1882HS#TRPBF
Linear Technology
LT1882 - Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.06 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 850 | |
Voltage Gain-Min | 7000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LT1882HS#TRPBF
This table gives cross-reference parts and alternative options found for LT1882HS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1882HS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4170AIPWR | Texas Instruments | $1.4044 | Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | LT1882HS#TRPBF vs OPA4170AIPWR |
OPA4170AID | Texas Instruments | $1.8569 | Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-SOIC -40 to 125 | LT1882HS#TRPBF vs OPA4170AID |
OPA4171AIPWR | Texas Instruments | $2.0406 | Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | LT1882HS#TRPBF vs OPA4171AIPWR |
OPA4171AQPWRQ1 | Texas Instruments | $2.2143 | Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | LT1882HS#TRPBF vs OPA4171AQPWRQ1 |
OPA4171AIPW | Texas Instruments | $2.3987 | Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | LT1882HS#TRPBF vs OPA4171AIPW |
OPA4170AIPW | Texas Instruments | $2.7853 | Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | LT1882HS#TRPBF vs OPA4170AIPW |
LT1882HS#PBF | Analog Devices Inc | Check for Price | Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1882HS#TRPBF vs LT1882HS#PBF |
LT1882MPS#TRPBF | Linear Technology | Check for Price | LT1882 - Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -55°C to 125°C | LT1882HS#TRPBF vs LT1882MPS#TRPBF |
LT1882MPS#PBF | Analog Devices Inc | Check for Price | Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1882HS#TRPBF vs LT1882MPS#PBF |
LT1882MPS#TRPBF | Analog Devices Inc | Check for Price | Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1882HS#TRPBF vs LT1882MPS#TRPBF |