Part Details for LT1881AIS8#PBF by Analog Devices Inc
Results Overview of LT1881AIS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1881AIS8#PBF Information
LT1881AIS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1881AIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5041
|
Newark | Op-Amp, 0.85Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:850Khz, Supply Voltage Range:2.7V To 36V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:25Μvrohs Compliant: Yes |Analog Devices LT1881AIS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$6.6900 / $13.2900 | Buy Now |
DISTI #
LT1881AIS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
683 In Stock |
|
$6.7000 / $13.2900 | Buy Now |
DISTI #
584-LT1881AIS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x R2R Out, pA In Prec Op Amps RoHS: Compliant | 194 |
|
$7.1900 / $13.7500 | Buy Now |
DISTI #
V36:1790_06418626
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2233 | Americas - 20 |
|
$6.4030 | Buy Now |
|
Analog Devices Inc | 2x R2R Out, pA In Prec Op Amps Package Multiple: 100 | 5837 |
|
$5.3600 / $13.2900 | Buy Now |
DISTI #
LT1881AIS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.9200 / $7.5900 | Buy Now |
Part Details for LT1881AIS8#PBF
LT1881AIS8#PBF CAD Models
LT1881AIS8#PBF Part Data Attributes
|
LT1881AIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1881AIS8#PBF
Analog Devices Inc
Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 850 | |
Width | 3.9 mm |
Alternate Parts for LT1881AIS8#PBF
This table gives cross-reference parts and alternative options found for LT1881AIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1881AIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1881ACS8#PBF | Analog Devices Inc | $6.1256 | Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1881AIS8#PBF vs LT1881ACS8#PBF |
LT1881AIS8#TRPBF | Linear Technology | Check for Price | LT1881 - Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1881AIS8#PBF vs LT1881AIS8#TRPBF |
LT1881AIS8#TRPBF | Analog Devices Inc | Check for Price | Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1881AIS8#PBF vs LT1881AIS8#TRPBF |
LT1881AIS8#TR | Linear Technology | Check for Price | LT1881 - Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1881AIS8#PBF vs LT1881AIS8#TR |
LT1881AIS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 110uV Offset-Max, PDSO8 | LT1881AIS8#PBF vs LT1881AIS8#TR |
LT1881AIS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 110uV Offset-Max, PDSO8 | LT1881AIS8#PBF vs LT1881AIS8 |
LT1881AIS8#PBF | Linear Technology | Check for Price | LT1881 - Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1881AIS8#PBF vs LT1881AIS8#PBF |
LT1881ACS8#TRPBF | Analog Devices Inc | Check for Price | Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps | LT1881AIS8#PBF vs LT1881ACS8#TRPBF |
LT1881ACS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 85uV Offset-Max, PDSO8 | LT1881AIS8#PBF vs LT1881ACS8 |
LT1881ACS8#TRPBF | Linear Technology | Check for Price | LT1881 - Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1881AIS8#PBF vs LT1881ACS8#TRPBF |
LT1881AIS8#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LT1881AIS8 can be found in the LT1881 demo board manual (DN342) available on the Analog Devices website. It provides a detailed layout guide for optimal performance.
-
The choice of input and output capacitors depends on the specific application requirements. In general, low ESR capacitors with a high ripple current rating are recommended. The datasheet provides some guidance, but it's recommended to consult with an applications engineer or refer to the Analog Devices capacitor selection guide.
-
The maximum operating temperature range for the LT1881AIS8 is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and it's recommended to derate the output current accordingly.
-
Yes, the LT1881AIS8 is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured in accordance with Analog Devices' quality and reliability standards.
-
Common issues with the LT1881AIS8 can often be resolved by checking the PCB layout, ensuring proper decoupling, and verifying the input and output capacitor values. The Analog Devices support team can also provide guidance and troubleshooting assistance.