Part Details for LT1815IS8#PBF by Analog Devices Inc
Results Overview of LT1815IS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1815IS8#PBF Information
LT1815IS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1815IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1815IS8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
238 In Stock |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
584-LT1815IS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current RoHS: Compliant | 284 |
|
$1.7400 / $3.3500 | Buy Now |
|
Analog Devices Inc | 1x 220MHz, 1500V/µs Op Amps w/ Package Multiple: 100 | 348 |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
35210121
|
Verical | Op Amp Single High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$1.6478 | Buy Now |
DISTI #
LT1815IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 300 | 0 |
|
$1.6900 / $1.8600 | Buy Now |
Part Details for LT1815IS8#PBF
LT1815IS8#PBF CAD Models
LT1815IS8#PBF Part Data Attributes
|
LT1815IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1815IS8#PBF
Analog Devices Inc
Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220000 | |
Width | 3.9 mm |
Alternate Parts for LT1815IS8#PBF
This table gives cross-reference parts and alternative options found for LT1815IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1815IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1818IS8#PBF | Analog Devices Inc | $2.4458 | 400MHz, 2500V/µs, 9mA Single Operational Amplifiers | LT1815IS8#PBF vs LT1818IS8#PBF |
LT1818IS8#TRPBF | Linear Technology | Check for Price | LT1818 - 400MHz, 2500V/µs, 9mA Single Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1815IS8#PBF vs LT1818IS8#TRPBF |
LT1818CS8#TRPBF | Analog Devices Inc | Check for Price | 400MHz, 2500V/µs, 9mA Single Operational Amplifiers | LT1815IS8#PBF vs LT1818CS8#TRPBF |
LT1815CS8 | Linear Technology | Check for Price | LT1815 - Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1815IS8#PBF vs LT1815CS8 |
LT1818IS8#PBF | Linear Technology | Check for Price | LT1818 - 400MHz, 2500V/µs, 9mA Single Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1815IS8#PBF vs LT1818IS8#PBF |
LT1815CS8#PBF | Analog Devices Inc | Check for Price | Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current | LT1815IS8#PBF vs LT1815CS8#PBF |
LT1818IS8#TRPBF | Analog Devices Inc | Check for Price | 400MHz, 2500V/µs, 9mA Single Operational Amplifiers | LT1815IS8#PBF vs LT1818IS8#TRPBF |
LT1815CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1815IS8#PBF vs LT1815CS8 |
LT1818CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1815IS8#PBF vs LT1818CS8 |
LT1818IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1815IS8#PBF vs LT1818IS8 |
LT1815IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1815IS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, avoid using long output traces and keep the input and output decoupling capacitors close to the device.
-
The maximum operating temperature range for the LT1815IS8 is -40°C to 125°C. However, the device can be operated at a junction temperature of up to 150°C for short periods of time.
-
Yes, the LT1815IS8 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is manufactured using a high-reliability process.
-
To troubleshoot issues with the LT1815IS8, start by checking the input and output voltages, and the output current. Verify that the device is properly powered and that the input and output capacitors are properly sized. Check for any signs of overheating or physical damage to the device. Use an oscilloscope to check for any oscillations or noise on the output.