-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 3mA, 100MHz, 750V/µs Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1813IS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM9070
|
Newark | Op-Amp, 100Mhz, -40 To 85Deg C, Soic-8 Rohs Compliant: Yes |Analog Devices LT1813IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7200 / $6.2100 | Buy Now |
DISTI #
LT1813IS8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
263 In Stock |
|
$2.2125 / $5.8600 | Buy Now |
DISTI #
584-LT1813IS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier RoHS: Compliant | 165 |
|
$2.2700 / $4.3900 | Buy Now |
|
Analog Devices Inc | 2x 3mA, 100MHz, 750V/µs Op Amp Package Multiple: 100 | 3953 |
|
$2.2125 / $5.8600 | Buy Now |
DISTI #
42660153
|
Verical | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3800 |
|
$2.2264 | Buy Now |
DISTI #
LT1813IS8PBF
|
TME | IC: operational amplifier, 100MHz, Ch: 2, SO8, tube Min Qty: 1 | 0 |
|
$2.3200 / $2.7700 | RFQ |
DISTI #
LT1813IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.2800 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1813IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1813IS8#PBF
Analog Devices Inc
Dual 3mA, 100MHz, 750V/µs Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 750 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1813IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1813IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1813IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1813IS8#PBF vs LT1813IS8#TR |
LT1813IS8#TRPBF | Analog Devices Inc | Check for Price | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | LT1813IS8#PBF vs LT1813IS8#TRPBF |
LT1813IS8#TRPBF | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1813IS8#PBF vs LT1813IS8#TRPBF |
A good PCB layout for the LT1813IS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input and output impedance are matched. Additionally, adding a small resistor (e.g., 10Ω) in series with the output capacitor can help prevent oscillations.
The maximum power dissipation of the LT1813IS8 is dependent on the ambient temperature and the thermal resistance of the package. The maximum power dissipation can be calculated using the formula: Pd = (TJ - TA) / θJA, where TJ is the junction temperature, TA is the ambient temperature, and θJA is the thermal resistance. The maximum power dissipation is typically around 1.4W.
The LT1813IS8 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to derate the power dissipation and ensure proper thermal management to prevent overheating. Consult the datasheet for specific temperature-related limitations and guidelines.
To protect the LT1813IS8 from overvoltage and overcurrent conditions, use a voltage regulator with overvoltage protection, add a current-limiting resistor in series with the input, and consider using a fuse or a polyfuse to prevent overcurrent conditions. Additionally, ensure that the input and output capacitors are rated for the maximum voltage and current.