Part Details for LT1813DMS8 by Linear Technology
Results Overview of LT1813DMS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1813DMS8 Information
LT1813DMS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1813DMS8
LT1813DMS8 CAD Models
LT1813DMS8 Part Data Attributes
|
LT1813DMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1813DMS8
Linear Technology
LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 150 V/us | |
Slew Rate-Nom | 750 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 500 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for LT1813DMS8
This table gives cross-reference parts and alternative options found for LT1813DMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1813DMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1813CDD | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT1813DMS8 vs LT1813CDD |
LT1813HVDS8#TRPBF | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1813DMS8 vs LT1813HVDS8#TRPBF |
LT1813DS8#PBF | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1813DMS8 vs LT1813DS8#PBF |
LT1813DDD#PBF | Analog Devices Inc | Check for Price | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | LT1813DMS8 vs LT1813DDD#PBF |
LT1813HVIS8#PBF | Analog Devices Inc | Check for Price | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | LT1813DMS8 vs LT1813HVIS8#PBF |
LT1813IS8#TR | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1813DMS8 vs LT1813IS8#TR |
LT1813DMS8#TRPBF | Analog Devices Inc | Check for Price | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | LT1813DMS8 vs LT1813DMS8#TRPBF |
LT1813DS8#TRPBF | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1813DMS8 vs LT1813DS8#TRPBF |
LT1813CDD#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1813DMS8 vs LT1813CDD#TR |
LT1813DMS8#TRPBF | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1813DMS8 vs LT1813DMS8#TRPBF |