Part Details for LT1813CS8#TR by Linear Technology
Results Overview of LT1813CS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1813CS8#TR Information
LT1813CS8#TR by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1813CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 2000 UV OFFSET-MAX, 100 MHZ BAND WIDTH, PDSO8 | 50000 |
|
$0.9135 / $2.1750 | Buy Now |
Part Details for LT1813CS8#TR
LT1813CS8#TR CAD Models
LT1813CS8#TR Part Data Attributes
|
LT1813CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1813CS8#TR
Linear Technology
LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 150 V/us | |
Slew Rate-Nom | 750 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 500 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LT1813CS8#TR
This table gives cross-reference parts and alternative options found for LT1813CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1813CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1813CS8#TRPBF | Linear Technology | $1.5070 | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1813CS8#TR vs LT1813CS8#TRPBF |
LT1813DS8#TRPBF | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1813CS8#TR vs LT1813DS8#TRPBF |
LT1813CS8#PBF | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1813CS8#TR vs LT1813CS8#PBF |
LT1813CS8 | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1813CS8#TR vs LT1813CS8 |
LT1813DS8#TRPBF | Analog Devices Inc | Check for Price | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | LT1813CS8#TR vs LT1813DS8#TRPBF |
LT1813DS8#PBF | Analog Devices Inc | Check for Price | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | LT1813CS8#TR vs LT1813DS8#PBF |
LT1813DS8#TR | Linear Technology | Check for Price | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1813CS8#TR vs LT1813DS8#TR |
LT1813CS8#TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1813CS8#TR is -40°C to 125°C.
-
To ensure stability in the LT1813CS8#TR, make sure to follow the recommended layout and component selection guidelines, and use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less.
-
The recommended input capacitor value for the LT1813CS8#TR is 1uF to 10uF, with a voltage rating of at least 2x the input voltage.
-
Yes, the LT1813CS8#TR can handle high currents up to 3A, but make sure to follow the thermal management guidelines and use a suitable heat sink to prevent overheating.
-
The output voltage of the LT1813CS8#TR can be adjusted by using a resistive divider network between the output and the feedback pin, with a minimum resistance of 1kΩ.