Part Details for LT1796IS8 by Analog Devices Inc
Results Overview of LT1796IS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1796IS8 Information
LT1796IS8 by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LT1796IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1460 |
|
RFQ |
Part Details for LT1796IS8
LT1796IS8 CAD Models
LT1796IS8 Part Data Attributes
|
LT1796IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1796IS8
Analog Devices Inc
Interface Circuit, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1796IS8
This table gives cross-reference parts and alternative options found for LT1796IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1796IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1796CS8#PBF | Analog Devices Inc | $2.9609 | Overvoltage Fault Protected CAN Transceiver | LT1796IS8 vs LT1796CS8#PBF |
LT1796IS8#TRPBF | Analog Devices Inc | $3.0214 | Overvoltage Fault Protected CAN Transceiver | LT1796IS8 vs LT1796IS8#TRPBF |
LT1796CS8 | Analog Devices Inc | Check for Price | Interface Circuit, PDSO8 | LT1796IS8 vs LT1796CS8 |
LT1796CS8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1796IS8 vs LT1796CS8 |
LT1796IS8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8 vs LT1796IS8 |
LT1796IS8#PBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8 vs LT1796IS8#PBF |
LT1796CS8#TRPBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1796IS8 vs LT1796CS8#TRPBF |
LT1796IS8#TR | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8 vs LT1796IS8#TR |
LT1796IS8#TR | Analog Devices Inc | Check for Price | Interface Circuit, PDSO8 | LT1796IS8 vs LT1796IS8#TR |
LT1796IS8#TRPBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8 vs LT1796IS8#TRPBF |
LT1796IS8 Frequently Asked Questions (FAQ)
-
The LT1796IS8 is a high-frequency device, and proper layout and placement are crucial. It is recommended to keep the input and output traces short and away from each other, use a solid ground plane, and place the device close to the power supply decoupling capacitors. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, it is essential to follow the recommended compensation network and component values provided in the datasheet. Additionally, the device's output should be properly terminated, and the input should be properly biased. It is also recommended to use a low-ESR output capacitor and to avoid using long output traces.
-
The maximum power dissipation of the LT1796IS8 is dependent on the package type and the ambient temperature. For the IS8 package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, you need to consider the output current, output voltage, and the quiescent current. The formula is: Pd = (Vout x Iout) + (Vcc x Iq), where Pd is the power dissipation, Vout is the output voltage, Iout is the output current, Vcc is the supply voltage, and Iq is the quiescent current.
-
Yes, the LT1796IS8 can be used as a voltage regulator, but it is not a traditional voltage regulator. It is a high-speed, low-dropout linear regulator, and it has some limitations. The device has a limited output current capability, and it is not suitable for high-current applications. Additionally, the device's output voltage is not adjustable, and it is fixed at 1.8V or 2.5V, depending on the version.
-
To protect the LT1796IS8 from input voltage transients and overvoltage conditions, it is recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, it is recommended to use a fuse or a current-limiting resistor in series with the input to prevent excessive current from flowing into the device.