Part Details for LT1796CS8 by Analog Devices Inc
Results Overview of LT1796CS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1796CS8 Information
LT1796CS8 by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LT1796CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1517 |
|
RFQ |
Part Details for LT1796CS8
LT1796CS8 CAD Models
LT1796CS8 Part Data Attributes
|
LT1796CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1796CS8
Analog Devices Inc
Interface Circuit, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1796CS8
This table gives cross-reference parts and alternative options found for LT1796CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1796CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1796CS8#PBF | Analog Devices Inc | $2.9609 | Overvoltage Fault Protected CAN Transceiver | LT1796CS8 vs LT1796CS8#PBF |
LT1796IS8#TRPBF | Analog Devices Inc | $3.0214 | Overvoltage Fault Protected CAN Transceiver | LT1796CS8 vs LT1796IS8#TRPBF |
LT1796CS8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1796CS8 vs LT1796CS8 |
LT1796IS8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796CS8 vs LT1796IS8 |
LT1796IS8#PBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796CS8 vs LT1796IS8#PBF |
LT1796CS8#TRPBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1796CS8 vs LT1796CS8#TRPBF |
LT1796IS8#TR | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796CS8 vs LT1796IS8#TR |
LT1796IS8#TR | Analog Devices Inc | Check for Price | Interface Circuit, PDSO8 | LT1796CS8 vs LT1796IS8#TR |
LT1796IS8#TRPBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796CS8 vs LT1796IS8#TRPBF |