-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision, JFET Input Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1792IS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1792IS8#PBF-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
93 In Stock |
|
$5.6750 / $11.7300 | Buy Now |
DISTI #
584-LT1792IS8#PBF
|
Mouser Electronics | Precision Amplifiers L N, Prec, JFET In Op Amp RoHS: Compliant | 79 |
|
$5.8200 / $10.2700 | Buy Now |
DISTI #
V36:1790_06419205
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 1820 | Americas - 11 |
|
$5.3010 | Buy Now |
|
Analog Devices Inc | L N, Prec, JFET In Op Amp Package Multiple: 100 | 4619 |
|
$4.5400 / $11.7300 | Buy Now |
DISTI #
LT1792IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8700 / $6.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1792IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1792IS8#PBF
Analog Devices Inc
Low Noise, Precision, JFET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 3700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4300 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1792IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1792IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8510ARMZ-REEL | Analog Devices Inc | $3.3118 | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier | LT1792IS8#PBF vs AD8510ARMZ-REEL |
LT1792IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3700uV Offset-Max, PDSO8 | LT1792IS8#PBF vs LT1792IS8#TR |
LT1792IS8 | Linear Technology | Check for Price | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1792IS8#PBF vs LT1792IS8 |
LT1792IS8#TRPBF | Analog Devices Inc | Check for Price | Low Noise, Precision, JFET Input Op Amp | LT1792IS8#PBF vs LT1792IS8#TRPBF |
AD8510BR | Analog Devices Inc | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | LT1792IS8#PBF vs AD8510BR |
LT1792AIN8 | Linear Technology | Check for Price | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1792IS8#PBF vs LT1792AIN8 |
LT1792CN8 | Linear Technology | Check for Price | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1792IS8#PBF vs LT1792CN8 |
LT1792IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3700uV Offset-Max, PDSO8 | LT1792IS8#PBF vs LT1792IS8 |
AD8510ARM-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | LT1792IS8#PBF vs AD8510ARM-REEL |
AD8510ARMZ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | LT1792IS8#PBF vs AD8510ARMZ-R2 |
A good PCB layout for the LT1792IS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to follow the recommended PCB layout, use a low-ESR output capacitor, and add a small capacitor (e.g., 10nF) between the output and ground. Additionally, ensure that the input voltage is within the recommended range, and the output is not overloaded.
The maximum power dissipation of the LT1792IS8 is dependent on the ambient temperature and the thermal resistance of the package. The maximum power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. It's essential to ensure that the device does not exceed the maximum junction temperature (150°C) to prevent thermal shutdown.
The LT1792IS8 is rated for operation up to 125°C, but its performance may degrade at high temperatures. The device's output current, voltage regulation, and power dissipation capabilities may be reduced at high temperatures. It's essential to consult the datasheet and perform thermal analysis to ensure the device operates within its specifications.
To protect the LT1792IS8 from input voltage transients and surges, it's recommended to add a TVS (transient voltage suppressor) diode or a voltage clamp at the input. Additionally, using a filter capacitor at the input can help reduce noise and transients.