-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision, JFET Input Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1792CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1792CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
467 In Stock |
|
$4.1000 / $9.2100 | Buy Now |
DISTI #
584-LT1792CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers L N, Prec, JFET In Op Amp RoHS: Compliant | 0 |
|
$4.4000 | Order Now |
|
Analog Devices Inc | L N, Prec, JFET In Op Amp Min Qty: 1 Package Multiple: 2500 | 94 |
|
$3.2800 / $9.2100 | Buy Now |
DISTI #
LT1792CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2300 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1792CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1792CS8#TRPBF
Analog Devices Inc
Low Noise, Precision, JFET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0018 µA | |
Common-mode Reject Ratio-Nom | 99 dB | |
Input Offset Voltage-Max | 2700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1792CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1792CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8510ARMZ-REEL | Analog Devices Inc | $3.3118 | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier | LT1792CS8#TRPBF vs AD8510ARMZ-REEL |
LT1792IS8#TRPBF | Analog Devices Inc | Check for Price | Low Noise, Precision, JFET Input Op Amp | LT1792CS8#TRPBF vs LT1792IS8#TRPBF |
AD8510BR | Analog Devices Inc | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | LT1792CS8#TRPBF vs AD8510BR |
LT1792AIN8 | Linear Technology | Check for Price | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1792CS8#TRPBF vs LT1792AIN8 |
LT1792IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3700uV Offset-Max, PDSO8 | LT1792CS8#TRPBF vs LT1792IS8#TR |
LT1792CN8 | Linear Technology | Check for Price | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1792CS8#TRPBF vs LT1792CN8 |
LT1792IS8 | Linear Technology | Check for Price | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1792CS8#TRPBF vs LT1792IS8 |
LT1792IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3700uV Offset-Max, PDSO8 | LT1792CS8#TRPBF vs LT1792IS8 |
AD8510ARM-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | LT1792CS8#TRPBF vs AD8510ARM-REEL |
AD8510ARMZ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | LT1792CS8#TRPBF vs AD8510ARMZ-R2 |
A good PCB layout for the LT1792CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output resistors within the recommended range. Also, avoid using long input traces and ensure that the device is properly decoupled.
The maximum power dissipation of the LT1792CS8 is dependent on the ambient temperature and the thermal resistance of the package. For the TRPBF package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
The LT1792CS8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to maintain a safe junction temperature.
To troubleshoot oscillations or instability issues, check the PCB layout for any potential issues, ensure that the input and output capacitors are properly sized and placed, and verify that the compensation network is correctly implemented. Also, check for any noise or interference on the input or output lines.