Part Details for LT1790AIS6-3#TRMPBF by Analog Devices Inc
Results Overview of LT1790AIS6-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1790AIS6-3#TRMPBF Information
LT1790AIS6-3#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1790AIS6-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4990
|
Newark | Volt Ref, 3V, Tsot-23-6, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Lt1790 Series, Reference Voltage Min:2.9985V, Reference Voltage Max:3.0015V, Initial Accuracy:0.05%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices LT1790AIS6-3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1553 |
|
$4.9000 / $8.9900 | Buy Now |
DISTI #
LT1790AIS6-3#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10125 In Stock |
|
$4.9000 / $10.5100 | Buy Now |
DISTI #
584-1790AIS6-3TRMPBF
|
Mouser Electronics | Voltage References uP SOT-23 L Drop Ref Fam RoHS: Compliant | 895 |
|
$4.9000 / $8.9900 | Buy Now |
|
Analog Devices Inc | uP SOT-23 L Drop Ref Fam Package Multiple: 500 | 2025 |
|
$3.9200 / $10.5100 | Buy Now |
DISTI #
LT1790AIS63TRMP
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$5.0600 / $5.4100 | Buy Now |
Part Details for LT1790AIS6-3#TRMPBF
LT1790AIS6-3#TRMPBF CAD Models
LT1790AIS6-3#TRMPBF Part Data Attributes
|
LT1790AIS6-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1790AIS6-3#TRMPBF
Analog Devices Inc
Micropower SOT-23 Low Dropout Reference Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.00525 V | |
Output Voltage-Min | 2.99475 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.625 mm |
Alternate Parts for LT1790AIS6-3#TRMPBF
This table gives cross-reference parts and alternative options found for LT1790AIS6-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790AIS6-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1790AIS6-3#TRMPBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1790AIS6-3#TRMPBF vs LT1790AIS6-3#TRMPBF |
LT1790ACS6-3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT1790AIS6-3#TRMPBF vs LT1790ACS6-3 |
LT1790ACS6-3#TRM | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT1790AIS6-3#TRMPBF vs LT1790ACS6-3#TRM |
LT1790AIS6-3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT1790AIS6-3#TRMPBF vs LT1790AIS6-3 |
LT1790ACS6-3#TRMPBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790AIS6-3#TRMPBF vs LT1790ACS6-3#TRMPBF |
LT1790AIS6-3#TRM | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1790AIS6-3#TRMPBF vs LT1790AIS6-3#TRM |
LT1790ACS6-3#PBF | Analog Devices Inc | Check for Price | Micropower SOT-23 Low Dropout Reference Family | LT1790AIS6-3#TRMPBF vs LT1790ACS6-3#PBF |
LT1790AIS6-3#TR | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1790AIS6-3#TRMPBF vs LT1790AIS6-3#TR |
LT1790ACS6-3 | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790AIS6-3#TRMPBF vs LT1790ACS6-3 |
LT1790AIS6-3 | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1790AIS6-3#TRMPBF vs LT1790AIS6-3 |
LT1790AIS6-3#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1790AIS6-3 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, ensure that the output capacitor is sufficient to maintain a stable output voltage, and that the input capacitor is properly sized to filter out noise. Additionally, ensure that the device is operated within its recommended operating conditions and that the PCB layout is optimized for stability.
-
The maximum ambient temperature range for the LT1790AIS6-3 is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may droop. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LT1790AIS6-3 is suitable for high-reliability applications. It's built with high-reliability materials and manufacturing processes, and it's qualified to automotive and industrial standards. However, it's recommended to follow proper design and manufacturing guidelines to ensure the device's reliability in the application.
-
To troubleshoot issues with the LT1790AIS6-3, start by checking the input voltage, output voltage, and output current. Verify that the device is operated within its recommended operating conditions and that the PCB layout is correct. Use an oscilloscope to check for noise, oscillations, or other anomalies on the output. Consult the datasheet and application notes for troubleshooting guidelines.