Part Details for LT1783CS5#PBF by Analog Devices Inc
Results Overview of LT1783CS5#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1783CS5#PBF Information
LT1783CS5#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1783CS5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1148 |
|
RFQ |
Part Details for LT1783CS5#PBF
LT1783CS5#PBF CAD Models
LT1783CS5#PBF Part Data Attributes
|
LT1783CS5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1783CS5#PBF
Analog Devices Inc
1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1050 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Width | 1.625 mm |
Alternate Parts for LT1783CS5#PBF
This table gives cross-reference parts and alternative options found for LT1783CS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1783CS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1783CS5#TRPBF | Linear Technology | Check for Price | LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT1783CS5#PBF vs LT1783CS5#TRPBF |
LT1783CS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1050uV Offset-Max, BIPolar, PDSO5 | LT1783CS5#PBF vs LT1783CS5#TR |
LT1783CS5#TRMPBF | Linear Technology | Check for Price | LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT1783CS5#PBF vs LT1783CS5#TRMPBF |
LT1783CS5#TRM | Linear Technology | Check for Price | LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT1783CS5#PBF vs LT1783CS5#TRM |
LT1783CS5#PBF | Linear Technology | Check for Price | LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT1783CS5#PBF vs LT1783CS5#PBF |