-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1780CSW#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1780CSW#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4875 | Buy Now |
DISTI #
584-LT1780CSW#TRPBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
|
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$5.1600 / $5.4875 | Buy Now |
DISTI #
LT1780CSW#TRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.6700 / $5.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1780CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1780CSW#TRPBF
Analog Devices Inc
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.557 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LT1780CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1780CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1280ACSW#PBF | Analog Devices Inc | $6.1796 | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | LT1780CSW#TRPBF vs LT1280ACSW#PBF |
LT1280AISW#PBF | Analog Devices Inc | Check for Price | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | LT1780CSW#TRPBF vs LT1280AISW#PBF |
LT1180AISW#PBF | Analog Devices Inc | Check for Price | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | LT1780CSW#TRPBF vs LT1180AISW#PBF |
LT1280ACSW#TR | Linear Technology | Check for Price | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LT1780CSW#TRPBF vs LT1280ACSW#TR |
LT1280AISW#PBF | Linear Technology | Check for Price | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | LT1780CSW#TRPBF vs LT1280AISW#PBF |
LT1180ACSW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | LT1780CSW#TRPBF vs LT1180ACSW#TR |
LT1280AISW#TRPBF | Linear Technology | Check for Price | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | LT1780CSW#TRPBF vs LT1280AISW#TRPBF |
LT1780CSW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | LT1780CSW#TRPBF vs LT1780CSW#TR |
LT1280ACSW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO18 | LT1780CSW#TRPBF vs LT1280ACSW#TR |