-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1780CSW#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2753
|
Newark | Transceiver, Rs232, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:5V, Supply Voltage Max:6V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Analog Devices LT1780CSW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4900 / $11.4400 | Buy Now |
DISTI #
LT1780CSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
104 In Stock |
|
$5.4875 / $11.4400 | Buy Now |
DISTI #
584-LT1780CSW#PBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection RoHS: Compliant | 106 |
|
$5.4800 / $10.6200 | Buy Now |
DISTI #
V36:1790_06418561
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 10 Weeks Date Code: 2047 | Americas - 15 |
|
$5.1260 | Buy Now |
|
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Package Multiple: 40 | 461 |
|
$4.3900 / $11.4400 | Buy Now |
DISTI #
LT1780CSW#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 80 | 0 |
|
$5.6700 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1780CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1780CSW#PBF
Analog Devices Inc
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1780CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1780CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1080CN#PBF | Analog Devices Inc | $5.9371 | Advanced Low Power 5V RS232 Dual Driver/Receiver | LT1780CSW#PBF vs LT1080CN#PBF |
FT1080MJB-FTQM5288 | Force Technologies Ltd | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | LT1780CSW#PBF vs FT1080MJB-FTQM5288 |
LT1080CN | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDIP18 | LT1780CSW#PBF vs LT1080CN |
LT1080MJ/883B | Linear Technology | Check for Price | IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver | LT1780CSW#PBF vs LT1080MJ/883B |
FT1080CN | Force Technologies Ltd | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | LT1780CSW#PBF vs FT1080CN |
5962-8766601VA | Micross Components | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, CDIP18, DIP-18 | LT1780CSW#PBF vs 5962-8766601VA |
5962-8766601VX | Linear Technology | Check for Price | IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver | LT1780CSW#PBF vs 5962-8766601VX |
LT1080IJ | Linear Technology | Check for Price | IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver | LT1780CSW#PBF vs LT1080IJ |
A good PCB layout for the LT1780CSW involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be operated within its recommended operating conditions, and the input voltage should be well-regulated.
The LT1780CSW can operate in ambient temperatures up to 125°C, but the device's junction temperature should not exceed 150°C. The device's power dissipation should be derated for temperatures above 70°C to ensure reliable operation.
Yes, the LT1780CSW is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured using a high-reliability process. However, additional testing and validation may be required for specific applications.
To troubleshoot issues with the LT1780CSW, start by verifying that the device is properly powered and that the input and output voltages are within the recommended ranges. Check for proper PCB layout and component selection, and ensure that the device is operated within its recommended operating conditions. Use oscilloscopes and other diagnostic tools to identify and isolate the issue.