-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1776CS8 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1776CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1776CS8
Analog Devices Inc
Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 7.4 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 230 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1776CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1776CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1776CS8#PBF | Analog Devices Inc | $5.2851 | Wide Input Range, High Efficiency, Step-Down Switching Regulator | LT1776CS8 vs LT1776CS8#PBF |
LT1776CS8#TRPBF | Analog Devices Inc | $6.5788 | Wide Input Range, High Efficiency, Step-Down Switching Regulator | LT1776CS8 vs LT1776CS8#TRPBF |
LT1776CS8#TRPBF | Linear Technology | Check for Price | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1776CS8 vs LT1776CS8#TRPBF |
LT1776CS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8 | LT1776CS8 vs LT1776CS8#TR |
LT1776IS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8 | LT1776CS8 vs LT1776IS8#TR |
LT1776IS8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8 | LT1776CS8 vs LT1776IS8 |
LT1776CS8#PBF | Linear Technology | Check for Price | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1776CS8 vs LT1776CS8#PBF |
LT1776IS8#PBF | Linear Technology | Check for Price | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1776CS8 vs LT1776IS8#PBF |
LT1776CS8 | Linear Technology | Check for Price | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1776CS8 vs LT1776CS8 |