Part Details for LT1767EMS8E-3.3#PBF by Linear Technology
Results Overview of LT1767EMS8E-3.3#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1767EMS8E-3.3#PBF Information
LT1767EMS8E-3.3#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1767EMS8E-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 A SWITCHING REGULATOR, 1500 KHZ SWITCHING FREQ-MAX, PDSO8 | 1 |
|
$34.1000 | Buy Now |
|
Win Source Electronics | IC REG BCK SEPIC 3.3V 1.5A 8MSOP | 2000 |
|
$4.8803 / $6.3037 | Buy Now |
Part Details for LT1767EMS8E-3.3#PBF
LT1767EMS8E-3.3#PBF CAD Models
LT1767EMS8E-3.3#PBF Part Data Attributes
|
LT1767EMS8E-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1767EMS8E-3.3#PBF
Linear Technology
LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1767EMS8E-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1767EMS8E-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1767EMS8E-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1767EMS8-3.3 | Linear Technology | Check for Price | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1767EMS8E-3.3#PBF vs LT1767EMS8-3.3 |
LT1767EMS8#TR-3.3 | Linear Technology | Check for Price | IC 3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | LT1767EMS8E-3.3#PBF vs LT1767EMS8#TR-3.3 |
LT1767EMS8-3.3#TR | Linear Technology | Check for Price | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1767EMS8E-3.3#PBF vs LT1767EMS8-3.3#TR |
LT1767EMS8E-3.3 | Linear Technology | Check for Price | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1767EMS8E-3.3#PBF vs LT1767EMS8E-3.3 |
LT1767EMS8-3.3#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | LT1767EMS8E-3.3#PBF vs LT1767EMS8-3.3#TR |
LT1767EMS8E-3.3#TR | Linear Technology | Check for Price | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1767EMS8E-3.3#PBF vs LT1767EMS8E-3.3#TR |
LT1767EMS8-3.3#TRPBF | Analog Devices Inc | Check for Price | Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators | LT1767EMS8E-3.3#PBF vs LT1767EMS8-3.3#TRPBF |
LT1767EMS8E-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to use the recommended output capacitor value and type, and keep the output voltage within the specified range. Also, avoid using long output wires and keep the PCB layout clean and compact.
-
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stability and optimal performance.
-
The LT1767EMS8E-3.3#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliability and prevent overheating.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout x Rl) / (f x Cout), where Iout is the output current, Rl is the load resistance, f is the switching frequency, and Cout is the output capacitance.